
General purpose fixed inductor featuring a radial package and ferrite core. Offers 39mH inductance with a 30% tolerance and a maximum DC current rating of 1.2A. Designed for through-hole mounting, this unshielded component operates within a temperature range of -40°C to 125°C and has a 300V AC voltage rating. It is RoHS compliant.
TDK B82733F2122B001 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 1.2A |
| DC Resistance (DCR) | 696mR |
| Height | 0.551inch |
| Inductance | 39mH |
| Inductance Tolerance | -50% |
| Lead Free | Lead Free |
| Length | 1.043inch |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82733 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 300V |
| Weight | 0.35274oz |
| Width | 0.976inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2122B001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
