TDK B82733F2122B1 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance-Max | 696MR |
| Depth | 24.8mm |
| Height | 14mm |
| Inductance | 39mH |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 280 |
| Packaging | Tray |
| Series | B82733F |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Weight | 0.35274oz |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2122B1 to view detailed technical specifications.
No datasheet is available for this part.