TDK B82733F2142B1 technical specifications.
| Current Rating | 1.4A |
| DC Resistance-Max | 440MR |
| Depth | 24.8mm |
| Height | 14mm |
| Inductance | 530uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26.5mm |
| Max DC Current | 1.4A |
| Package Quantity | 280 |
| Packaging | Tray |
| Series | B82733F |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Weight | 0.35274oz |
| Width | 24.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2142B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
