TDK B82733F2901B1 technical specifications.
| Depth | 24.8mm |
| Height | 14mm |
| Inductance | 68mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 26.5mm |
| Max DC Current | 900mA |
| Package Quantity | 280 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | B82733F |
| Tolerance | 50% |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82733F2901B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.