TDK B82734R2132B30 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.3A |
| Depth | 21mm |
| Inductance | 47mH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 32.5mm |
| Military Standard | Not |
| Packaging | Box |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2132B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.