TDK B82734R2142B030 technical specifications.
| Core Material | Ferrite |
| DC Current | 1.4A |
| Depth | 21mm |
| Inductance | 39000uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 32.5mm |
| Max Current Rating | 1.4A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82734 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2142B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
