TDK B82734R2252B030 technical specifications.
| Core Material | Ferrite |
| Height | 21mm |
| Inductance | 53uH |
| Length | 32.5mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | B82734 |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 1.058219oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82734R2252B030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.