TDK B82745C2A13 technical specifications.
| Package/Case | 125 |
| Max Current Rating | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Lines | 3 |
| Packaging | Tray |
| Series | B82745 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82745C2A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.