TDK B82745S6123N02 technical specifications.
| Current | 12A |
| DC Resistance (DCR) | 3.7mR |
| Height | 1.85inch |
| Inductance | 350uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 288 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK B82745S6123N02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.