TDK B82747F4103N1 technical specifications.
| Approvals | VDE, ENEC |
| Package/Case | 125 |
| Height | 1.575inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Lines | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Series | B82747 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82747F4103N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.