TDK B82747S6313N61 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 31A |
| DC Resistance (DCR) | 1.5mR |
| Height | 1.299inch |
| Inductance | 950uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Max DC Current | 31A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82747S6313N61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.