TDK B82765C1A5 technical specifications.
| Max Current Rating | 16A |
| Mount | Wire |
| Number of Lines | 4 |
| Packaging | Tray |
| Series | B82765 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82765C1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.