TDK B82765C2A6 technical specifications.
| Height | 2.283inch |
| Max Current Rating | 25A |
| Mount | Chassis Mount |
| Number of Lines | 4 |
| Package Quantity | 16 |
| Packaging | Tray |
| Series | B82765 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82765C2A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.