TDK B82765C5A7 technical specifications.
| Height | 2.756inch |
| Length | 4.803inch |
| Max Current Rating | 75A |
| Mount | Chassis Mount |
| Number of Lines | 4 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | B82765 |
| Width | 4.803inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82765C5A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.