The TDK B82767S4193N030 is a general purpose inductor with a nominal inductance of 1000uH and a maximum rated current of 19A. It has a DC resistance of 0.0028 ohms and is designed for use as a power inductor. The inductor is not shielded and has a tolerance of 30%. It is available in a through-hole package with a length of 33mm and a special terminal placement. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
TDK B82767S4193N030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| Package Length | 33 |
| Tolerance | 30 |
| Terminal Placement | SPECIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0028 |
| Rated Current-Max | 19 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82767S4193N030 to view detailed technical specifications.
No datasheet is available for this part.