TDK B82767S4263N030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| Package Length | 33 |
| Tolerance | 30 |
| Terminal Placement | SPECIAL |
| Inductance-Nom (L) | 430 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 26 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82767S4263N030 to view detailed technical specifications.
No datasheet is available for this part.