
2-line, 80V DC rated, 150mA max current data line EMI/RFI filter. Features 100µH inductance with a 50% tolerance, designed for surface mount (SMD) applications in an 1812 package. Operates across a wide temperature range from -55°C to 150°C and is AEC-Q200 qualified. This RoHS compliant component is supplied on tape and reel.
TDK B82789C0104H002 technical specifications.
| Package/Case | 1812 |
| Height | 3mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82789 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0104H002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
