
Surface mount data line filter featuring two lines and 80V DC rated voltage. Offers 51µH inductance with a maximum current rating of 250mA. Designed for operation between -55°C and 150°C, this RoHS compliant component is AEC-Q200 qualified and packaged for tape and reel. Dimensions include a 4.5mm length, 3.2mm width, and 3mm height in an 1812 package.
TDK B82789C0513H002 technical specifications.
| Package/Case | 1812 |
| Height | 3mm |
| Inductance | 51uH |
| Length | 4.5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82789 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C0513H002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
