TDK B82789C104H1 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 3mm |
| Inductance | 100uH |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Series | B82789 |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82789C104H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.