
2-line data line filter for EMI/RFI suppression, featuring surface mount SMD/SMT package and 4 pins. Offers a DC rated voltage of 80V and AC rated voltage of 42V, with a maximum current rating of 500mA. Operates across a wide temperature range from -40°C to 125°C and is AEC-Q200 qualified and RoHS compliant. Packaged on tape and reel for efficient assembly.
TDK B82790C0474N215 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82790 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C0474N215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
