TDK B82790C0513N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 51uH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82790 |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C0513N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
