TDK B82790C253N201 technical specifications.
| Height | 0.205inch |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82790 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C253N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.