TDK B82790C475N265 technical specifications.
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance-Max | 510MR |
| Depth | 6mm |
| Height | 4.9mm |
| Impedance | 510MR |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 9mm |
| Max DC Current | 200mA |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B82790C0 |
| Series Resistance | 550mR |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Weight | 0.010582oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C475N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.