
Dual common mode choke for power and signal lines, featuring 51µH inductance at 100kHz and a maximum DC current of 0.5A. This surface mount component offers a low DC resistance of 0.14Ω (typ) and a leakage inductance of 2.1µH. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C, with a voltage rating of 42VAC/80VDC and a withstand voltage of 250VDC. Its compact dimensions are 9.4mm (L) x 6mm (D) x 5.2mm (H).
TDK B82790S0513N201 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 5.2 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 51uH |
| Leakage Inductance | 2.1uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.14(Typ)Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 250VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82790S0513N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.