TDK B82791G0015A016 technical specifications.
| Core Material | Ferrite |
| Inductance | 4.7mH |
| Inductance Tolerance | 30% |
| Inductor Type | COMMON MODE CHOKE |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82791 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G0015A016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.