
The B82791G15A16 inductor from TDK features a radial package with through hole mounting. It has a current rating of 100mA and a DC resistance of 850 milliohms. The inductor's inductance is 4.7 millihenries and it operates over a temperature range of -40°C to 125°C.
TDK B82791G15A16 technical specifications.
| Package/Case | Radial |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 850mR |
| Height | 0.315inch |
| Inductance | 4.7mH |
| Length | 0.689inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Cut Tape |
| Series Resistance | 900mR |
| Tolerance | 30% |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G15A16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.