General purpose radial inductor with 47mH inductance and 250mA DC current rating. Features a ferrite core, 2.4 Ohm DC resistance, and a 10kHz test frequency. Operates within a -40°C to 125°C temperature range and has a 250V AC voltage rating. RoHS compliant and designed for through-hole mounting.
TDK B82791G2251N020 technical specifications.
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 8mm |
| Height | 0.315inch |
| Inductance | 47mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 0.689inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.105822oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2251N020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.