General purpose, through-hole fixed inductor featuring a ferrite core. This unshielded component offers 30mH inductance with a tolerance of -30% to +50%. Rated for 300mA DC current, it operates within a temperature range of -40°C to 125°C and has a DC rated voltage of 80V. The radial termination and tape and reel packaging facilitate automated assembly.
TDK B82791G2301N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| Height | 8mm |
| Inductance | 30mH |
| Inductance Tolerance | -30% |
| Length | 17.5mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.105822oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2301N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.