
The B82791G2351N001 is a fixed inductor with a ferrite core, rated for 350mA and 400uH inductance. It has a tolerance of 50% and is designed for through hole mounting with a radial termination. The inductor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 320.
TDK B82791G2351N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 350mA |
| Height | 8mm |
| Inductance | 400uH |
| Inductance Tolerance | -30% |
| Length | 17.5mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.105822oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791G2351N001 to view detailed technical specifications.
No datasheet is available for this part.