
TDK B82791H15A16 technical specifications.
| Package/Case | Radial |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 850mR |
| Height | 0.693inch |
| Inductance | 4.7mH |
| Length | 0.598inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | B82791 |
| Series Resistance | 900mR |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H15A16 to view detailed technical specifications.
No datasheet is available for this part.
