TDK B82791H15A25 technical specifications.
| Package/Case | Radial |
| Current | 100mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.693inch |
| Inductance | 10mH |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | B82791G15/H15 |
| Series Resistance | 1.3R |
| Tolerance | 30% |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H15A25 to view detailed technical specifications.
No datasheet is available for this part.