
General purpose fixed inductor featuring 30mH inductance with a 50% tolerance, designed for through-hole mounting. This radial leaded component utilizes a ferrite core and offers a 300mA current rating. Operating within a -40°C to 125°C temperature range, it has a DC resistance of 2.2 Ohms and a 250V AC voltage rating.
TDK B82791H2301N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 7.4mm |
| Inductance | 30mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.6mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2301N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
