TDK B82791H2351N001 technical specifications.
| Core Material | Ferrite |
| Current Rating | 350mA |
| Height | 15.2mm |
| Inductance | 22mH |
| Inductance Tolerance | -30% |
| Length | 17.6mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82791 |
| Termination | Radial |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.105822oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2351N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.