TDK B82791H2501N1 technical specifications.
| Package/Case | Radial |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1R |
| Height | 0.693inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.602inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series Resistance | 1R |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2501N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
