TDK B82791H2601N1 technical specifications.
| Approvals | VDE, UR, ENEC |
| Current | 600mA |
| DC Resistance (DCR) | 630mR |
| Height | 0.693inch |
| Inductance | 6.8mH |
| Length | 0.602inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Series | B82791 |
| Voltage Rating (AC) | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2601N1 to view detailed technical specifications.
No datasheet is available for this part.