TDK B82791H2701N1 technical specifications.
| Current | 700mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 440mR |
| DC Resistance-Max | 440MR |
| Height | 0.693inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 0.602inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Voltage Rating | 250V |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82791H2701N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.