TDK B82792-C2475-N365 technical specifications.
| Length | 11.5 |
| Number of Functions | 4 |
| Height | 7.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82792-C2475-N365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.