
Dual-line common mode choke featuring 4.7mH inductance per line with a -30% tolerance. Designed for surface mount applications with a ferrite core, this component handles a maximum DC current of 600mA and a voltage rating of 42V AC / 80V DC. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 400mR. The SMD/SMT package is supplied on tape and reel, meeting UL94 V-0 flammability standards and RoHS compliance.
TDK B82792C0475N365 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 600mA |
| Depth | 14.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.287inch |
| Inductance | 4.7mH |
| Inductance Tolerance | -30% |
| Length | 0.453inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82792 |
| Series Resistance | 400mR |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82792C0475N365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.