Surface mount general purpose inductor with 470µH inductance and 600mA current rating. Features a ferrite core, 4 elements, and a DC resistance of 220mΩ. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 42V AC / 80V DC. Packaged in tape and reel for automated assembly.
TDK B82792C2474N315 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 600mA |
| Current Rating | 600mA |
| DC Resistance (DCR) | 220mR |
| Flammability Rating | UL94 V-0 |
| Height | 0.287inch |
| Inductance | 470uH |
| Inductance Tolerance | -30% |
| Length | 0.453inch |
| Max Current Rating | 600mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B82792 |
| Series Resistance | 250mR |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82792C2474N315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
