
TDK B82793C0476N265 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82793 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0476N265 to view detailed technical specifications.
No datasheet is available for this part.
