Surface mount, general purpose fixed inductor featuring a ferrite core. This two-element inductor offers 51mH inductance with a 30% tolerance, rated for 800mA maximum DC current. Designed for automotive applications with AEC-Q200 qualification, it operates from -40°C to 125°C and has a voltage rating of 80V DC. The component is supplied on tape and reel, measuring 7.1mm x 6mm x 4.8mm.
TDK B82793C0513N201 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 4.8mm |
| Inductance | 51mH |
| Length | 7.1mm |
| Max Current Rating | 800mA |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B82793 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C0513N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.