TDK B82793C105N265 technical specifications.
| Core Material | Ferrite |
| Current | 700mA |
| Current Rating | 700mA |
| DC Resistance (DCR) | 140mR |
| DC Resistance-Max | 140MR |
| Depth | 6mm |
| Height | 4.8mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | B82793 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 42V |
| Weight | 0.008818oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82793C105N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.