TDK B82794C0106N465 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 600mA |
| Max Current Rating | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | B82794 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B82794C0106N465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.