TDK B82794C476N465 technical specifications.
| Height | 0.425inch |
| Length | 0.571inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | B82794 |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.524inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82794C476N465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.