TDK B82796-C0225-N265 technical specifications.
| Length | 7.5 |
| Number of Functions | 2 |
| Manufacturer Series | B82796-C0 |
| Height | 4.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82796-C0225-N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.