TDK B82796C0475N265 technical specifications.
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| Depth | 5.7mm |
| Inductance | 4700uH |
| Lead Pitch | 6mm |
| Lead/Base Style | Pin |
| Length | 7.5mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C0475N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.