TDK B82796C2113N201 technical specifications.
| Current Rating | 200mA |
| Height | 0.185inch |
| Inductance | 11mH |
| Length | 0.362inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 273 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82796 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C2113N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.