TDK B82796C225N265 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Height | 0.193inch |
| Lead/Base Style | Pin |
| Length | 0.295inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 408 |
| Packaging | Bulk |
| Series | B82796 |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C225N265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.