
Quad common mode choke featuring 470µH inductance at 100kHz, designed for power and signal line applications. This through-hole component offers a 100mA current rating and a low DC resistance of 0.35Ω. Operating across a wide temperature range from -40°C to 125°C, it boasts a 42V AC voltage rating and 80V DC rated voltage. The ferrite core and tin plating ensure reliable performance, with radial pin termination for easy mounting.
TDK B82796C2474N215 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| Depth | 6.7mm |
| Height | 0.185inch |
| Inductance | 470uH |
| Lead/Base Style | Pin |
| Length | 9.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B82796 |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796C2474N215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.