TDK B82796S0253N201 technical specifications.
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| Depth | 5.7mm |
| Inductance | 25uH |
| Length | 7.5mm |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82796S0253N201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.